Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- RS Stock No.:
- 496-182
- Mfr. Part No.:
- 1457224
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£30.36
(exc. VAT)
£36.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.36 |
| 10 + | £27.93 |
*price indicative
- RS Stock No.:
- 496-182
- Mfr. Part No.:
- 1457224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | ICS25 | |
| For Use With | Distribution Board | |
| Current Rating | 16A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series ICS25 | ||
For Use With Distribution Board | ||
Current Rating 16A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed for seamless integration in industrial automation, offering robust protection for electronic components. With its durable DIN rail mounting capabilities and a transparent hinged cover, this housing ensures easy access while maintaining optimal functionality. The light grey design complements any control cabinet, and its intelligent arrangement accommodates multiple PCBs. The inclusion of 4 PCB connectors enhances connectivity options, facilitating streamlined wiring and increased efficiency.
Incorporates ventilation openings to prevent overheating
Light grey finish complements various installations
Engineered to withstand demanding environmental conditions
Facilitates streamlined wiring for improved efficiency
Supports consistent performance in industrial settings
Light grey finish complements various installations
Engineered to withstand demanding environmental conditions
Facilitates streamlined wiring for improved efficiency
Supports consistent performance in industrial settings
Related links
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact ICS25 Series Connection Plate for Use with ICS Range
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A


