Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- RS Stock No.:
- 496-181
- Mfr. Part No.:
- 1457213
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£31.38
(exc. VAT)
£37.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £31.38 |
| 10 + | £28.87 |
*price indicative
- RS Stock No.:
- 496-181
- Mfr. Part No.:
- 1457213
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | ICS25 | |
| For Use With | Distribution Board | |
| Current Rating | 16A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series ICS25 | ||
For Use With Distribution Board | ||
Current Rating 16A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for the seamless integration of electronic components in a range of industrial applications. Featuring a transparent hinged cover, the housing ensures that the internal workings remain protected while allowing for easy visual access. Its minimalistic light grey finish melds well into any setting, complemented by a smart design that promotes efficient heat dissipation. The housing accommodates multiple PCBs, ensuring flexibility and scalability for growing projects.
Includes ventilation openings which support optimal thermal management
Light grey colour matches seamlessly with various equipment setups
Screw connection method ensures secure and reliable electronic connections
Made in Germany assuring high standards of quality and engineering expertise
Lightweight but sturdy construction facilitates easy handling and installation
Light grey colour matches seamlessly with various equipment setups
Screw connection method ensures secure and reliable electronic connections
Made in Germany assuring high standards of quality and engineering expertise
Lightweight but sturdy construction facilitates easy handling and installation
Related links
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS25 Series Mounting Base Housing for Use with ICS Range
- Phoenix Contact ICS25 Series Connection Plate
- Phoenix Contact ICS25 Series Connection Plate for Use with ICS Range
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A


