Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- RS Stock No.:
- 483-029
- Mfr. Part No.:
- 1457221
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.74 |
| 10 + | £22.76 |
*price indicative
- RS Stock No.:
- 483-029
- Mfr. Part No.:
- 1457221
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | ICS20 | |
| For Use With | Distribution Board | |
| Current Rating | 16A | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series ICS20 | ||
For Use With Distribution Board | ||
Current Rating 16A | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed for seamless integration into DIN rail systems, featuring a transparent hinged cover that ensures both accessibility and visibility of internal components. Crafted in light grey, the design aligns with standard RAL 7035 specifications, making it a perfect choice for applications requiring UV stability and durability. With a width of 20 mm and a considerable height of 100 mm, this housing supports efficient space utilisation without compromising on performance.
Supports multiple PCB configurations through adjustable mounting options
Incorporates spring connection technology for effortless installation
IP20 rated for effective protection against solid objects
Light grey finish ensures aesthetic integration in professional settings
Incorporates spring connection technology for effortless installation
IP20 rated for effective protection against solid objects
Light grey finish ensures aesthetic integration in professional settings
Related links
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS20 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS20 Series Plate for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board


