Phoenix Contact ICS20 Series Plate for Use with DIN Rail Terminal
- RS Stock No.:
- 520-445
- Mfr. Part No.:
- 1053051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£93.75
(exc. VAT)
£112.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £93.75 | £1.875 |
*price indicative
- RS Stock No.:
- 520-445
- Mfr. Part No.:
- 1053051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plate | |
| Series | ICS20 | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Slot | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plate | ||
Series ICS20 | ||
For Use With DIN Rail Terminal | ||
Mounting Type Slot | ||
- COO (Country of Origin):
- PL
The Phoenix Contact ICS20-F22U-7035 Connection Plate is expertly designed for modern automation technologies, combining functionality with stylish adaptability. Housed in a lightweight, light grey enclosure, this DIN rail component occupies a compact width of just 20 mm. Its USB function cutout accommodates diverse connectivity needs while ensuring optimal space utilisation. Built for durability, the connection plate can withstand harsh environmental conditions, making it ideal for a range of applications from industrial equipment to consumer electronics. With its modular design, the ICS20-F22U-7035 provides flexibility in customisation, allowing for seamless integration into various systems. This product is not just a component, it's a solution that delivers reliability while enhancing the aesthetic of your setup.
Flexible integration capability with standardised connections
Customisable design to match user-specific requirements
Sturdy construction ensures longevity in demanding environments
Effortless installation through push-in mounting technology
Lightweight design facilitates simpler handling and installation
Customisable design to match user-specific requirements
Sturdy construction ensures longevity in demanding environments
Effortless installation through push-in mounting technology
Lightweight design facilitates simpler handling and installation
Related links
- Phoenix Contact ICS20 Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 16A
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact TP-DFK Series Plate for Use with DIN Rail Terminal
- Phoenix Contact 2910139 Series Plate
- Phoenix Contact 22009 Series Front Plate
- Phoenix Contact FL DIN Series Mounting Plate for Use with DIN-Rail
- Phoenix Contact ATP-DIK 1.5 Series Partition Plate for Use with DIN Rail Terminal Blocks
- Phoenix Contact DP - PT 2 Series Spacer Plate


