Phoenix Contact 22009 Series Front Plate

Subtotal (1 unit)*

£9.41

(exc. VAT)

£11.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.41

*price indicative

RS Stock No.:
281-089
Mfr. Part No.:
2200930
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Plate

Series

22009

Mounting Type

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Front Plate provides a robust and versatile solution for a variety of applications. Designed with precision, it features an aluminium extruded profile that not only enhances durability but also ensures effective protection against environmental challenges. With a sleek finish and anodised surface, it blends seamlessly into diverse settings while maintaining a contemporary aesthetic. Its dimensions offer a perfect fit for various setups, making it an ideal choice for professionals seeking reliability and efficiency.

Designed for effective EMC protection ensuring operational integrity
Compatible with various connection technologies to enhance flexibility
Ventilation openings are not present ensuring a streamlined design

Related links