Phoenix Contact 22009 Series Front Plate
- RS Stock No.:
- 281-389
- Mfr. Part No.:
- 2200925
- Brand:
- Phoenix Contact
- RS Stock No.:
- 281-389
- Mfr. Part No.:
- 2200925
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22009 | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22009 | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Plate from the UM-ALU series is expertly crafted, providing a robust solution for your component housing needs. Designed with precision, it incorporates an anodised aluminium finish, ensuring both durability and a sleek appearance. The housing type is a press-drawn section, optimally configured for dynamic environments, while its dimensions make it an ideal fit for various applications. Enhanced with features designed for easy assembly and mounting, this front plate not only meets practical demands but also adheres to stringent environmental standards.
Accommodates a variety of connection technologies with ease
Flexibility in sizing with options for length adjustments
IP40 rating provides a reliable level of protection against dust
Compliant with rigorous EU RoHS and REACH standards for environmental safety
Flexibility in sizing with options for length adjustments
IP40 rating provides a reliable level of protection against dust
Compliant with rigorous EU RoHS and REACH standards for environmental safety
Related links
- Phoenix Contact 22009 Series Front Plate
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact 22009 Series Basic Profile
- Phoenix Contact 22009 Series Side Element
- Phoenix Contact 22009 Series Lateral Element
- Phoenix Contact 22020 Series Front Plate
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x


