Phoenix Contact 22009 Series Side Element
- RS Stock No.:
- 281-330
- Mfr. Part No.:
- 2200971
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.72 |
*price indicative
- RS Stock No.:
- 281-330
- Mfr. Part No.:
- 2200971
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Side Element | |
| Series | 22009 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Element | ||
Series 22009 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Panel Mounting Base is the perfect solution for any panel mounting application, combining robust design with exceptional functionality. Built from high-quality polyamide, it showcases an elegant black finish, making it suitable for a variety of environments. With its compact dimensions, this product offers versatility, easily fitting into tight spaces while providing reliable performance. The press-drawn construction ensures durability and longevity, while the inclusion of screws simplifies installation.
Multiple lengths available for tailored fit and flexibility
Designed for optimal performance within harsh temperature ranges
No ventilation openings for enhanced structure integrity
Compatible with DIN rail mounting for versatile setups
Offers excellent EMC protection to ensure stable performance
Adheres to strict EU RoHS and REACH regulations for environmental compliance
Designed for optimal performance within harsh temperature ranges
No ventilation openings for enhanced structure integrity
Compatible with DIN rail mounting for versatile setups
Offers excellent EMC protection to ensure stable performance
Adheres to strict EU RoHS and REACH regulations for environmental compliance
Related links
- Phoenix Contact 22009 Series Side Element
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact 22009 Series Lateral Element
- Phoenix Contact 22009 Series Basic Profile
- Phoenix Contact 22009 Series Front Plate
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact UM Series Side Element


