Phoenix Contact 22009 Series Lateral Element
- RS Stock No.:
- 270-630
- Mfr. Part No.:
- 2200951
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.36
(exc. VAT)
£20.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.36 |
*price indicative
- RS Stock No.:
- 270-630
- Mfr. Part No.:
- 2200951
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Lateral Element | |
| Series | 22009 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Lateral Element | ||
Series 22009 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel Mounting Base is designed to enhance the functionality and adaptability of your panel mounting needs. Crafted from high-quality anodised aluminium, it not only provides a durable structure but also ensures an attractive finish that complements various installations. The UM-ALU 4-100,5 COVER AL seamlessly integrates with an array of connection technologies and supports mounting on standard DIN rails. With versatility in dimensions, this product can be tailored to fit a wide range of applications, making it an ideal choice for projects requiring precision and reliability.
Environmentally compliant meeting both EU RoHS and REACH standards
Tailored for optimal performance across different temperature ranges
Integrates seamlessly with the UM ALU housing series for improved compatibility
Tailored for optimal performance across different temperature ranges
Integrates seamlessly with the UM ALU housing series for improved compatibility
Related links
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact 22009 Series Side Element
- Phoenix Contact 22009 Series Basic Profile
- Phoenix Contact 22009 Series Front Plate
- Phoenix Contact 22017 Series Lateral Element
- Phoenix Contact UM-ALU Series Side Elements (Left and Right) For Profile Cover for Use with UM-ALU Extruded Profile
- Phoenix Contact UM-PRO Series Lateral Element (Left) for Use with DIN Rails for UM-PRO Profiles


