Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- RS Stock No.:
- 281-340
- Mfr. Part No.:
- 2200929
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-340
- Mfr. Part No.:
- 2200929
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22009 | |
| For Use With | UM ALU 4 PA Lateral Elements | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22009 | ||
For Use With UM ALU 4 PA Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Plate is designed for use with press-drawn section housings in the UM-ALU series. Crafted from high-quality aluminium, it boasts a sleek anodised surface that enhances its durability and aesthetic appeal. With dimensions optimised for both form and function, this component housing cover supports a temperature range ideal for varied industrial applications. The product seamlessly integrates with existing systems, ensuring compatibility and reliability, making it a top choice for professionals looking for high-performing components.
Customisable lengths up to 990 mm provide tailored solutions for diverse applications
Enhanced EMC protection safeguards against electromagnetic interference
Fulfils rigorous EU RoHS and China RoHS requirements promoting environmental sustainability
Allows for operation in extreme ambient temperatures to suit various environments
Enhanced EMC protection safeguards against electromagnetic interference
Fulfils rigorous EU RoHS and China RoHS requirements promoting environmental sustainability
Allows for operation in extreme ambient temperatures to suit various environments
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 166.3 x 71.8 x
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 991.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 201.3 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 60 x 71.8 x 2mm
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 200 x 71.8 x


