Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- RS Stock No.:
- 281-087
- Mfr. Part No.:
- 2200927
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.51 |
*price indicative
- RS Stock No.:
- 281-087
- Mfr. Part No.:
- 2200927
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22009 | |
| For Use With | UM ALU 4 Cover PA Lateral Elements | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22009 | ||
For Use With UM ALU 4 Cover PA Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Plate is designed to meet the highest standards of performance and durability. Crafted from high-quality aluminium, this component housing cover serves as an essential part of the UM-ALU series, ensuring a strong and reliable finishing touch. With its sleek, anodised surface, this product not only provides a premium aesthetic but also enhances protection against environmental factors. Ideal for diverse applications, this basic profile front plate combines functionality and style, catering to both operational excellence and visual appeal.
Adaptable lengths allow for customisation to specific application needs
Available in various overall widths for design flexibility
Meets IP40 ingress protection for reliable use in demanding environments
Operating temperature range suits both high and low ambient conditions
Available in various overall widths for design flexibility
Meets IP40 ingress protection for reliable use in demanding environments
Operating temperature range suits both high and low ambient conditions
Related links
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 Cover PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 71.8 x
- Phoenix Contact 22009 Series Front Plate for Use with UM ALU 4 PA Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 236.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 61.3 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 236 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 95 x 71.8 x 2mm


