Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 521-688
- Mfr. Part No.:
- 2201936
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£36.10
(exc. VAT)
£43.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.10 | £3.61 |
*price indicative
- RS Stock No.:
- 521-688
- Mfr. Part No.:
- 2201936
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | ME | |
| For Use With | Distribution Board | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series ME | ||
For Use With Distribution Board | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing cover has a width of 67.8 mm, a height of 75.25 mm, and a depth of 5.5 mm. It is made from transparent material, allowing for easy visibility of the housed components while providing protection from dust and damage. This cover is ideal for maintaining safety and ensuring the integrity of electrical components within the DIN rail system.
Easy and tool free mounting
PC housing
PC housing
Related links
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block


