Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 638-434
- Mfr. Part No.:
- 2200072
- Brand:
- Phoenix Contact
Subtotal (1 pack of 480 units)*
£1,843.05
(exc. VAT)
£2,211.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,843.05 | £3.84 |
*price indicative
- RS Stock No.:
- 638-434
- Mfr. Part No.:
- 2200072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Product Type | DIN Rail Enclosure Box | |
| Series | BC | |
| For Use With | DIN Rail | |
| Colour | Black | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN EN 43880:999 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Product Type DIN Rail Enclosure Box | ||
Series BC | ||
For Use With DIN Rail | ||
Colour Black | ||
Material Polycarbonate | ||
Standards/Approvals DIN EN 43880:999 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing, designed for use in distribution boards in accordance with DIN 43880, features a lower housing part with a base latch for secure mounting. It has a width of 161.6 mm, a height of 89.7 mm, and a depth of 48.9 mm. The housing comes in black colour (similar to RAL 9005) for a professional and sleek look. The cross connection is made via an optional DIN rail connector, with the housing supporting up to 16 positions for the cross connector, offering flexibility and efficient wiring management in electrical installations.
Individual online configuration for diverse applications in building automation
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Related links
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Polycarbonate Filler Plug for Use with Distribution Boards In Accordance with DIN 43880 29.78


