Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 517-361
- Mfr. Part No.:
- 1227343
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£26.27
(exc. VAT)
£31.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.27 | £2.627 |
*price indicative
- RS Stock No.:
- 517-361
- Mfr. Part No.:
- 1227343
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Series | BC | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail, Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Series BC | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail, Panel Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Base Housing is designed to meet precise DIN rail installation standards. Crafted for seamless integration within distribution boards, it offers durable performance with a lightweight design. The housing features a lower part with a base latch, ensuring reliable and straightforward mounting. With its compact dimensions and robust construction, this product is ideal for various applications in automation and building technology.
Ventilation openings can be incorporated enabling optimal thermal management
Lightweight design for ease of handling and installation
Widely applicable across various industries fostering flexibility in use
Optimised for seamless integration with other system components promoting efficiency
Lightweight design for ease of handling and installation
Widely applicable across various industries fostering flexibility in use
Optimised for seamless integration with other system components promoting efficiency
Related links
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Bus Connector for Use with BC DEV-KITS, 25A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A


