Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- RS Stock No.:
- 483-139
- Mfr. Part No.:
- 1441211
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.10 |
| 10 + | £9.29 |
*price indicative
- RS Stock No.:
- 483-139
- Mfr. Part No.:
- 1441211
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Current Rating | 9A | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Current Rating 9A | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is expertly designed for integration into distribution boards, complying with DIN 43880 standards. The sleek, stackable design ensures efficient use of space while providing a transparent hinged cover for easy access. Featuring a robust black exterior and thoughtfully crafted dimensions, it accommodates two PCB terminal blocks and supports various operational needs.
Designed to endure extreme operational temperatures
Equipped with PCB terminal blocks to enhance connectivity
Efficient assembly process simplifies installation
Environmentally conscious with compliance to EU RoHS standards
Equipped with PCB terminal blocks to enhance connectivity
Efficient assembly process simplifies installation
Environmentally conscious with compliance to EU RoHS standards
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A


