Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- RS Stock No.:
- 518-967
- Mfr. Part No.:
- 1456980
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.61 |
10 - 24 | £8.84 |
25 + | £7.98 |
*price indicative
- RS Stock No.:
- 518-967
- Mfr. Part No.:
- 1456980
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Stackable Housing Set | |
Series | UM-PRO | |
For Use With | DIN Rail | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series UM-PRO | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set represents an innovative solution for efficient and robust housing requirements in automation applications. Designed for DIN rail mounting, this profile housing facilitates optimal space utilisation, making it ideal for various environments. Crafted from high-quality PA material, the housing not only ensures durability but also offers a sleek aesthetic with its black and light grey colour scheme. It is perfectly suited for PCBs with specific dimensions, promoting enhanced functionality. With an operational temperature range from -40 °C to 105 °C, this housing set is built to withstand harsh conditions while maintaining reliability.
Incorporates multiple PCB holders to accommodate various configurations
Lightweight design promotes ease of handling and installation
Complies with EU RoHS regulations for environmentally conscious usage
Versatile design suited for multiple industrial applications
Lightweight design promotes ease of handling and installation
Complies with EU RoHS regulations for environmentally conscious usage
Versatile design suited for multiple industrial applications
Related links
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact UM-PRO Series Side Element For U-Shaped Profile Cover for Use with UM-PRO Extruded Profile Housings