Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 496-175
- Mfr. Part No.:
- 1455660
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.26 |
| 10 + | £10.36 |
*price indicative
- RS Stock No.:
- 496-175
- Mfr. Part No.:
- 1455660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is engineered to enhance the functionality and versatility of distribution boards within modern electrical installations. Tailored for DIN rail mounting, this stackable housing solution boasts a transparent hinged cover and a sleek black finish, ensuring both aesthetic appeal and practical access. Built in adherence to DIN 43880 standards, it comfortably accommodates multiple printed circuit boards (PCBs), making it a reliable choice for engineers looking to optimise space without compromising on accessibility.
Light grey upper housing complements the sleek black lower housing for a modern appearance
Optimised for ventilation with strategically placed openings for efficient heat dissipation
Easy assembly process supported by clear installation guidelines
Optimised for ventilation with strategically placed openings for efficient heat dissipation
Easy assembly process supported by clear installation guidelines
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A


