Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- RS Stock No.:
- 522-069
- Mfr. Part No.:
- 1227303
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£18.04
(exc. VAT)
£21.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.04 | £1.804 |
*price indicative
- RS Stock No.:
- 522-069
- Mfr. Part No.:
- 1227303
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Vented Sides | |
| Product Type | Electronic Housing | |
| Series | BC | |
| For Use With | DIN Rail Housing | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN EN 43880:999 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Vented Sides | ||
Product Type Electronic Housing | ||
Series BC | ||
For Use With DIN Rail Housing | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals DIN EN 43880:999 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for use in distribution boards in accordance with DIN 43880 standards. It features a coordinated housing and connection system, enabling faster device development. This solution is ideal for various applications in building automation, offering an individual online configuration for customization and streamlined integration into automation systems.
Variety of connection technology
Can be mounted on the DIN rail or the wall
With DIN rail mountable bus connector and power connector system as an option
Related links
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact BC Series Vented Sides for Use with Distribution Boards In Accordance with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Housing Cover for Use with DIN 43880
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact Vented Sides Enclosure Type BC Series, Polycarbonate DIN Rail Enclosure


