Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- RS Stock No.:
- 488-358
- Mfr. Part No.:
- 1457229
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.19 |
| 10 + | £14.89 |
*price indicative
- RS Stock No.:
- 488-358
- Mfr. Part No.:
- 1457229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Stackable Housing Set | |
| Series | ME | |
| For Use With | DIN Rail | |
| Current Rating | 12A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Stackable Housing Set | ||
Series ME | ||
For Use With DIN Rail | ||
Current Rating 12A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing set offers an innovative solution for mounting and housing various electronic components securely. Designed specifically for the ME series, it boasts a light grey finish (similar to RAL 7035), ensuring compatibility with multiple environments. The housing includes a closed upper part and is equipped with four PCB connectors featuring push-in spring connections.
Allows for straightforward DIN rail mounting simplifying installation
Meets stringent environmental compliance standards for peace of mind
Includes a comprehensive assembly note to assist users during setup
Meets stringent environmental compliance standards for peace of mind
Includes a comprehensive assembly note to assist users during setup
Related links
- Phoenix Contact ME Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME-MAX Series Stackable Housing Set for Use with DIN Rail, 12A
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ME-IO Series Stackable Housing Set for Use with DIN Rail, 8A
- Phoenix Contact UM-PRO Series Stackable Housing Set for Use with DIN Rail
- Phoenix Contact ICS Series Stackable Housing Set for Use with DIN Rail, 16A
- Phoenix Contact UM-BASIC Series Stackable Housing Set for Use with DIN Rail


