Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- RS Stock No.:
- 488-351
- Mfr. Part No.:
- 1455656
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.00 |
| 10 - 24 | £7.36 |
| 25 + | £6.64 |
*price indicative
- RS Stock No.:
- 488-351
- Mfr. Part No.:
- 1455656
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Cover | |
| Series | BC | |
| For Use With | Distribution Board | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Cover | ||
Series BC | ||
For Use With Distribution Board | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Set is designed to cater to various applications in distribution boards, adhering to the DIN 43880 standard. Engineered for effortless DIN rail mounting, it features a transparent hinged cover that enhances accessibility and visibility. With its compact dimensions, this housing set optimally utilises space while ensuring robust protection for internal components. The black lower housing part aligns with standard RAL 9005 specifications, ensuring a professional aesthetic.
Designed for effortless assembly with clear installation instructions
IP20 rating offers essential protection against dust ingress
Environmentally compliant meeting EU RoHS standards
Lightweight design facilitates easy handling and installation
IP20 rating offers essential protection against dust ingress
Environmentally compliant meeting EU RoHS standards
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 9A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Board, 3A
- Phoenix Contact BC Series Housing Cover for Use with Distribution Boards
- Phoenix Contact BC Series Housing for Use with DIN Rail Terminal
- Phoenix Contact BC Series Vented Sides for Use with DIN Rail Housing
- Phoenix Contact ICS20 Series Housing Cover for Use with Distribution Board, 16A
- Phoenix Contact ICS25 Series Housing Cover for Use with Distribution Board, 16A


