Phoenix Contact Mounting Base Housing Enclosure Type 1026 Series , 75 x 45.1 x 87.3mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 520-471
- Mfr. Part No.:
- 1026308
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£23.96
(exc. VAT)
£28.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.96 | £2.396 |
*price indicative
- RS Stock No.:
- 520-471
- Mfr. Part No.:
- 1026308
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Mounting Base Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75mm | |
| Dimensions | 75 x 45.1 x 87.3mm | |
| Series | 1026 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Mounting Base Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75mm | ||
Dimensions 75 x 45.1 x 87.3mm | ||
Series 1026 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact mounting base housing is engineered for versatility and reliability in DIN rail applications. Designed with a tall structure and integrated ventilation, it effectively facilitates the attachment of various device types. The robust ABS-PC construction ensures dependable performance under varying environmental conditions, while its sleek black finish (similar to RAL 9005) delivers a professional appearance. This enclosure is not merely functional, it allows for optimal PCB orientation, enhancing the design flexibility for developers and engineers alike.
Incorporates ventilation openings to ensure effective heat dissipation
Meets rigorous environmental standards for thermal and mechanical stability
User-friendly assembly instructions available in the download area
Fulfils EU RoHS substance requirements with no exemptions
Meets rigorous environmental standards for thermal and mechanical stability
User-friendly assembly instructions available in the download area
Fulfils EU RoHS substance requirements with no exemptions
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Enclosure Bottom Part Enclosure Type EH Series ABS DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
