Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 52.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure

Subtotal (1 pack of 10 units)*

£24.93

(exc. VAT)

£29.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.93£2.493

*price indicative

RS Stock No.:
512-425
Mfr. Part No.:
1070996
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

ABS, Polycarbonate

DIN Rail Type

Enclosure

Length

52.6mm

Dimensions

75 x 52.6 x 87.3mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact sophisticated mounting base housing designed for versatile installation on DIN rails or panels. This enclosure features a tall design with ventilation openings, ensuring optimal airflow for your devices. With a sleek light grey finish that resembles RAL 7035, it not only meets aesthetic standards but also provides robust functionality. This product is an ideal solution for device attachment that requires flexibility in PCB orientation, catering to various application needs. Built from high-quality ABS-PC material, the enclosure offers exceptional durability and thermal stability, making it suitable for a range of environmental conditions. With comprehensive design options, it supports various PCB connection technologies to facilitate bespoke device design. Whether for industrial applications or custom device integrations, this mounting base housing stands out for its user-friendly and efficient features.

DIN rail or panel mounting capability allows for tailored device installations
Variable housing form factor simplifies the design-in process
Supports horizontal, frontal, and orthogonal PCB orientations for enhanced flexibility
Available in multiple cover versions to accommodate different PCB connection types
Constructed for high reliability, featuring ventilation for improved thermal management
Made from flammability-rated material ensuring compliance with safety standards
Designed to withstand extreme environmental conditions, maintaining operational integrity
Incorporates a sturdy design with base latch, ensuring secure assembly

Related links