Phoenix Contact DIN Rail Enclosure Type EH Series, Polycarbonate, ABS 90.1 mm DIN Rail Enclosure
- RS Stock No.:
- 522-158
- Mfr. Part No.:
- 1074941
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£42.32
(exc. VAT)
£50.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.32 | £4.232 |
*price indicative
- RS Stock No.:
- 522-158
- Mfr. Part No.:
- 1074941
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | DIN Rail | |
| Body Material | Polycarbonate, ABS | |
| DIN Rail Type | Enclosure | |
| Length | 90.1mm | |
| Colour | Light Grey | |
| Series | EH | |
| IP Rating | IP20 | |
| UL Rating | UL94-V0 | |
| Internal Mount Type | Latch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60695-2-11:2014-02, IEC 60068-2-27:2008-02, IEC 60998-1:2002-12, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type DIN Rail | ||
Body Material Polycarbonate, ABS | ||
DIN Rail Type Enclosure | ||
Length 90.1mm | ||
Colour Light Grey | ||
Series EH | ||
IP Rating IP20 | ||
UL Rating UL94-V0 | ||
Internal Mount Type Latch | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-6:2007-12, IEC 60695-2-11:2014-02, IEC 60068-2-27:2008-02, IEC 60998-1:2002-12, IEC 60695-10-2:2014-02 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative mounting base housing designed for seamless integration within various applications. This low-profile enclosure is adept at accommodating specific device attachment needs, featuring a robust design without ventilation openings. Constructed from high-quality ABS-PC material, it offers a light grey finish, closely resembling RAL 7035, ensuring durability while maintaining an aesthetically pleasing look. With its versatile mounting options and flexible PCB arrangements, this product is tailored for optimal performance in demanding environments. Its lightweight design, weighing just 35.8g, enhances ease of installation, making it an ideal choice for both DIN rail and panel mounting scenarios.
Designed specifically to facilitate the application of custom devices
Offers swift integration due to its adaptable housing shape
Enables multiple PCB orientations for increased flexibility
Available in various cover versions for tailored PCB connectivity
Equipped to support diverse PCB connection technologies
Complies with rigorous environmental standards for assured reliability
Suitable for operational conditions ranging from -40 °C to 80 °C
Related links
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS 90.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 35.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 70.1 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 22.6 mm DIN Rail Enclosure
- Phoenix Contact Upper Housing Enclosure Type EH Series, ABS 90.1 mm Electronic Housing
- Phoenix Contact DIN Rail Enclosure Type EH Series ABS 75.26 mm 75.26 mm Electronic Housing 22.6mm
