Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 22.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 520-468
- Mfr. Part No.:
- 1025842
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.77
(exc. VAT)
£24.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.77 | £2.077 |
*price indicative
- RS Stock No.:
- 520-468
- Mfr. Part No.:
- 1025842
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 22.6mm | |
| Dimensions | 75 x 22.6 x 87.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 22.6mm | ||
Dimensions 75 x 22.6 x 87.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact mounting base housing is designed for versatility and robustness in various applications. Featuring a tall design with ventilation openings, it caters to dynamic PCB configurations, allowing for easy integration and flexibility during installation. The enclosure is constructed from high-quality ABS-PC material, offering excellent durability while maintaining a sleek aesthetic. With a compact footprint of 22.6 mm in width and a depth of 87.3 mm, this housing fits seamlessly into your DIN rail setups. Its thoughtful design includes multiple mounting options, making it ideal for both standard and custom applications. This product not only meets stringent safety standards but also contributes to an efficient thermal management system, ensuring reliable performance under diverse environmental conditions.
Constructed from robust ABS-PC material for long-lasting use
Ventilation openings enhance thermal management, keeping components cool
Designed for both DIN rail and panel mounting for versatile installation
Accommodates various PCB orientations for flexible device designs
Includes multiple cover versions to support individual PCB connections
Lightweight structure simplifies handling and installation
Meets international safety and environmental compliance standards
Compact dimensions allow for space-efficient setups
Ventilation openings enhance thermal management, keeping components cool
Designed for both DIN rail and panel mounting for versatile installation
Accommodates various PCB orientations for flexible device designs
Includes multiple cover versions to support individual PCB connections
Lightweight structure simplifies handling and installation
Meets international safety and environmental compliance standards
Compact dimensions allow for space-efficient setups
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
