Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 67.6 x 87.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 498-011
- Mfr. Part No.:
- 1069884
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.67
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.67 |
*price indicative
- RS Stock No.:
- 498-011
- Mfr. Part No.:
- 1069884
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 67.6mm | |
| Dimensions | 75 x 67.6 x 87.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 67.6mm | ||
Dimensions 75 x 67.6 x 87.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact mounting base housing combines functionality and flexibility to meet various application needs. Designed for use with DIN rails, the enclosure features a tall design with ventilation openings, ensuring optimal performance during operation. Constructed from robust ABS-PC material, this housing provides a secure and durable solution for housing electronic components. Its adaptability for both DIN rail and panel mounting allows for tailored installation in diverse configurations. The product accommodates a range of PCB orientations, making it ideal for projects requiring versatility in design. With its sleek, light grey exterior, this housing not only performs effectively but also enhances the overall aesthetic of your device.
Suitable for both DIN rail and panel mounting
Optimised for a varied range of PCB orientations
Includes multiple cover versions for enhanced connectivity
Robust design featuring ventilation for heat dissipation
Light grey finish complements any installation environment
Effortless installation with a base latch mechanism
Environmentally compliant with EU RoHS and REACH legislation
Optimised for a varied range of PCB orientations
Includes multiple cover versions for enhanced connectivity
Robust design featuring ventilation for heat dissipation
Light grey finish complements any installation environment
Effortless installation with a base latch mechanism
Environmentally compliant with EU RoHS and REACH legislation
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
