Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 35.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure

Subtotal (1 unit)*

£1.97

(exc. VAT)

£2.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.97

*price indicative

RS Stock No.:
522-157
Mfr. Part No.:
1074875
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Enclosure Type

DIN Rail Housing

Body Material

ABS, Polycarbonate

DIN Rail Type

Enclosure

Length

35.1mm

Dimensions

75 x 35.1 x 30.3mm

Series

EH

COO (Country of Origin):
IN
The Phoenix Contact sophisticated mounting base housing designed to seamlessly integrate into various applications. Boasting a flat design and robust construction, this DIN rail housing provides an ideal solution for device attachment with a stylish black finish similar to RAL 9005. Its versatile nature allows for alternative PCB orientations, ensuring that it adapts well to numerous design requirements. Combining practicality and functionality, this lower housing part is engineered to support a wide range of PCB connection technologies, facilitating a streamlined setup process without compromising versatility. The product not only meets strict quality standards but also offers a blend of durability and ease of use, providing users with reliable solutions for their mounting needs.

DIN rail or panel mounting options for customised installations
Flexible housing design caters to diverse application-specific requirements
Supports various PCB orientations, enhancing device integration
Multiple cover versions available for unique PCB connections
Accommodates an extensive range of PCB connection technologies
Lightweight construction ensures easy handling and installation
Compliant with stringent international standards for quality and safety
Designed for optimal performance across varying environmental conditions
Durable ABS-PC material enhances longevity in demanding settings

Related links