Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 67.6 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 518-424
- Mfr. Part No.:
- 1074951
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.62
(exc. VAT)
£3.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.62 |
*price indicative
- RS Stock No.:
- 518-424
- Mfr. Part No.:
- 1074951
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 67.6mm | |
| Dimensions | 75 x 67.6 x 30.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 67.6mm | ||
Dimensions 75 x 67.6 x 30.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 67.5 F-B/ABS-PC BK9005 is a sophisticated mounting base housing designed for versatility and ease of use. Tailored for DIN rail applications, this enclosure bottom part combines functionality with a sleek flat design, ensuring an optimal fit in compact spaces. Crafted from durable ABS-PC material, it boasts a striking black finish that not only aligns with aesthetic preferences but also adheres to stringent flammability ratings. Offering flexibility with PCB orientations, this housing is compatible with various connection technologies, making it an ideal choice for modern electronic device integration. With comprehensive user documentation and compliance with EU and international standards, this product streamlines installation while ensuring robust protection for your devices.
Compatible with DIN rail and panel mounting solutions
Designed for easy integration with a variety of electronic components
Utilises a flexible housing form factor for diverse applications
Features a base latch for secure PCB retention
Constructed from high-quality ABS-PC material for durability
Maintains a sleek profile without ventilation openings
Designed to withstand a wide range of operational temperatures
Designed for easy integration with a variety of electronic components
Utilises a flexible housing form factor for diverse applications
Features a base latch for secure PCB retention
Constructed from high-quality ABS-PC material for durability
Maintains a sleek profile without ventilation openings
Designed to withstand a wide range of operational temperatures
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
