Phoenix Contact DIN Rail Housing Enclosure Type EH Series , 75 x 45.1 x 30.3mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 518-426
- Mfr. Part No.:
- 1074969
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£26.40
(exc. VAT)
£31.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.40 | £2.64 |
*price indicative
- RS Stock No.:
- 518-426
- Mfr. Part No.:
- 1074969
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | DIN Rail Housing | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 45.1mm | |
| Dimensions | 75 x 45.1 x 30.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type DIN Rail Housing | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 45.1mm | ||
Dimensions 75 x 45.1 x 30.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EH 45 F-B/ABS-PC GY7035 is a versatile mounting base housing designed with the modern engineer in mind. This exceptionally crafted lower housing component complements various applications, ensuring reliable performance and ease of installation. Tailored for DIN rail or panel mounting, it offers the flexibility needed for a wide range of device attachments. Its flat design and absence of vents make it suitable for varied environments, while the robust materials used guarantee durability and long-lasting use. With the ability to accommodate diverse PCB orientations, this housing stands out in its capability to integrate multiple connection technologies, reinforcing its reputation as an invaluable asset in assembly applications. Explore the benefits of the EH series and enhance your project today.
Designed for seamless integration into existing systems
Supports various PCB connection technologies for superior functionality
Optimised for maximum design flexibility across applications
Constructed from high-quality materials to withstand operational challenges
Facilitates easy installation with its user-friendly design
Compliant with international safety and environmental standards
Lightweight yet sturdy, ensuring reliable performance over time
Finished in an appealing light grey for a professional appearance
Supports various PCB connection technologies for superior functionality
Optimised for maximum design flexibility across applications
Constructed from high-quality materials to withstand operational challenges
Facilitates easy installation with its user-friendly design
Compliant with international safety and environmental standards
Lightweight yet sturdy, ensuring reliable performance over time
Finished in an appealing light grey for a professional appearance
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
