Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 90.1 x 75.27 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 519-528
- Mfr. Part No.:
- 1069924
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.84 |
*price indicative
- RS Stock No.:
- 519-528
- Mfr. Part No.:
- 1069924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 90.1mm | |
| Dimensions | 90.1 x 75.27 x 36.95mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 90.1mm | ||
Dimensions 90.1 x 75.27 x 36.95mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed for DIN rail applications, meticulously crafted to accommodate a variety of device attachments. With its tall design and one-sided connection opening, this housing offers both versatility and ease of use, ensuring seamless integration into your setup. The unique combination of ABS-PC materials grants this housing superior durability, while its aesthetic black finish (similar to RAL 9005) ensures it fits elegantly within various environments. This component stands out due to its sophisticated design, which allows for multiple PCB orientations, providing flexibility tailored to your projects needs. Ideal for specialists seeking a reliable and functional housing solution, this product is an essential addition for efficiently housing electronics.
Designed for easy DIN rail or panel mounting
Offers flexible PCB orientation options for custom device configurations
House multiple PCB connection technologies effortlessly
Facilitates simple design in for various applications
Features three cover versions for enhanced PCB connectivity
Constructed from high quality materials ensuring longevity
Environmentally compliant with EU RoHS and China RoHS standards
Tested under rigorous conditions for reliability in various environments
Offers flexible PCB orientation options for custom device configurations
House multiple PCB connection technologies effortlessly
Facilitates simple design in for various applications
Features three cover versions for enhanced PCB connectivity
Constructed from high quality materials ensuring longevity
Environmentally compliant with EU RoHS and China RoHS standards
Tested under rigorous conditions for reliability in various environments
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
