Phoenix Contact Upper Housing Part Enclosure Type 1025 Series , 72.26 x 22.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 521-773
- Mfr. Part No.:
- 1025889
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20.20 | £2.02 |
*price indicative
- RS Stock No.:
- 521-773
- Mfr. Part No.:
- 1025889
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 72.26mm | |
| Dimensions | 72.26 x 22.6 x 36.95mm | |
| Series | 1025 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 72.26mm | ||
Dimensions 72.26 x 22.6 x 36.95mm | ||
Series 1025 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed to enhance your device assembly capabilities. This robust DIN rail housing, crafted from high-quality ABS-PC material, offers a tall design with dual connection openings, ensuring flexibility and versatility in deployment. With its user-friendly feature set, it accommodates various PCB orientations and connection technologies, making it an asset for modern device applications. The housing meets stringent environmental and safety standards, including flammability ratings in accordance with UL 94, making it suitable for diverse operational conditions. Its compact dimensions provide ease of integration into existing setups while ensuring reliability and aesthetic appeal in any application.
Designed for both DIN rail and panel mounting to suit various installation needs
Facilitates easy design in with its variable housing form factor
Supports complete flexibility in PCB orientations for optimal device functionality
Available in three cover versions to cater to individual PCB connection requirements
Integrates multiple PCB connection technologies for innovative device design
Crafted with superior ABS PC material for resilience in demanding environments
Provides protection against environmental factors with an IP20 rating
Features a lightweight design for simplified handling and assembly
Meets rigorous vibration and shock test standards to ensure durability
Facilitates easy design in with its variable housing form factor
Supports complete flexibility in PCB orientations for optimal device functionality
Available in three cover versions to cater to individual PCB connection requirements
Integrates multiple PCB connection technologies for innovative device design
Crafted with superior ABS PC material for resilience in demanding environments
Provides protection against environmental factors with an IP20 rating
Features a lightweight design for simplified handling and assembly
Meets rigorous vibration and shock test standards to ensure durability
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1029 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
