Phoenix Contact Upper Housing Part Enclosure Type 1069 Series , 75.26 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 517-431
- Mfr. Part No.:
- 1069889
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£17.60
(exc. VAT)
£21.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.60 | £1.76 |
*price indicative
- RS Stock No.:
- 517-431
- Mfr. Part No.:
- 1069889
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 75.26mm | |
| Dimensions | 75.26 x 67.6 x 36.95mm | |
| Series | 1069 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 75.26mm | ||
Dimensions 75.26 x 67.6 x 36.95mm | ||
Series 1069 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part from the EH series is designed to meet the demands of modern device attachment, showcasing a tall and robust configuration. Crafted from high-quality ABS-PC material, it ensures durability while accommodating a variety of application needs. The housing supports efficient DIN rail or panel mounting, offering versatile installation options. With a thoughtful design that eliminates connection openings, it focuses on protecting internal components. Suitable for environments with a wide operational temperature range, this housing part is an excellent choice for ensuring reliable performance in various settings.
Made from flame-retardant material to meet safety standards.
Offers three cover variants for tailored PCB connectivity.
Designed with no ventilation openings to enhance component protection.
Light grey colour (RAL 7035) provides a modern aesthetic appeal.
Environmentally compliant with EU RoHS and REACH standards.
Offers three cover variants for tailored PCB connectivity.
Designed with no ventilation openings to enhance component protection.
Light grey colour (RAL 7035) provides a modern aesthetic appeal.
Environmentally compliant with EU RoHS and REACH standards.
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
