Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 522-161
- Mfr. Part No.:
- 1074950
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 522-161
- Mfr. Part No.:
- 1074950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 74.65mm | |
| Dimensions | 74.65 x 67.6 x 36.95mm | |
| Series | 1074 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 74.65mm | ||
Dimensions 74.65 x 67.6 x 36.95mm | ||
Series 1074 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Din Rail Housing is a sophisticated solution designed for demanding applications needing a robust upper housing part. Featuring a flat design, this DIN rail housing accommodates both horizontal and orthogonal PCB orientations, providing versatility and ease of integration into various systems. Crafted from high-quality ABS-PC material, it promises durability, ensuring that your electronic components are well protected in diverse environments. With its compact dimensions, including a width of 67.6 mm and a height of 74.65 mm, this housing supports a lightweight yet sturdy construction. The product is ideal for environments with temperature extremes, capable of operating effectively from -40 °C to 80 °C. Its thoughtful engineering allows for seamless device attachment while maintaining a neat and tidy appearance, making it a favourite among professionals seeking reliable performance.
Designed for easy DIN rail or panel mounting
Provides complete flexibility for PCB layout configurations
Available in three cover versions to suit specific PCB connections
Meets high flammability ratings for enhanced safety
Optimised for use in harsh environmental conditions
Constructed with untreated surface characteristics for a modern look
Supports a maximum ambient temperature of 80 °C during operation
Low minimum order quantity accommodates small or large needs
Exemplifies eco-friendly compliance with EU RoHS standards
Provides complete flexibility for PCB layout configurations
Available in three cover versions to suit specific PCB connections
Meets high flammability ratings for enhanced safety
Optimised for use in harsh environmental conditions
Constructed with untreated surface characteristics for a modern look
Supports a maximum ambient temperature of 80 °C during operation
Low minimum order quantity accommodates small or large needs
Exemplifies eco-friendly compliance with EU RoHS standards
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
