Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 67.6 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 518-421
- Mfr. Part No.:
- 1074942
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 518-421
- Mfr. Part No.:
- 1074942
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 74.65mm | |
| Dimensions | 74.65 x 67.6 x 36.95mm | |
| Series | 1074 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 74.65mm | ||
Dimensions 74.65 x 67.6 x 36.95mm | ||
Series 1074 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact DIN rail housing's upper housing part features a flat design with a connection opening on one side, allowing for easy and flexible wiring. It has dimensions of 67.6 mm in width, 74.65 mm in height, and 36.95 mm in depth, and comes in a sleek black color. This design makes it suitable for various industrial applications where compact and efficient connection solutions are required.
Ventilation openings present
Made of ABS-PC
Made of ABS-PC
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
