Phoenix Contact Enclosure Bottom Part Enclosure Type EH Series , 75 x 45.1 x 87.3mm, ABS DIN Rail Enclosure
- RS Stock No.:
- 520-415
- Mfr. Part No.:
- 2202534
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£18.76
(exc. VAT)
£22.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.76 | £1.876 |
*price indicative
- RS Stock No.:
- 520-415
- Mfr. Part No.:
- 2202534
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Enclosure Bottom Part | |
| Body Material | ABS | |
| DIN Rail Type | Side Vented Enclosure | |
| Length | 75mm | |
| Dimensions | 75 x 45.1 x 87.3mm | |
| Series | EH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Enclosure Bottom Part | ||
Body Material ABS | ||
DIN Rail Type Side Vented Enclosure | ||
Length 75mm | ||
Dimensions 75 x 45.1 x 87.3mm | ||
Series EH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact DIN rail housing features a lower housing part with a base latch and a tall design, equipped with vents for improved airflow. It has a width of 45.1 mm, height of 75 mm, and depth of 87.3 mm, with a green colour (similar to RAL 6021). This housing does not include a bus connector for cross connections, providing a simple, compact solution for various industrial applications.
Complete flexibility
Three cover versions for individual PCB connections
Integration of a wide variety of PCB connection technologies for a functional device design
Three cover versions for individual PCB connections
Integration of a wide variety of PCB connection technologies for a functional device design
Related links
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact Lower Housing Part with Base Latch Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
- Phoenix Contact DIN Rail Housing Enclosure Type EH Series ABS, Polycarbonate DIN Rail Enclosure
