Deltron Connectors, MD 6 Pole Straight DIN Connector, 1A, 250V, Cable Male

Subtotal (1 unit)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.94

*price indicative

RS Stock No.:
285-8414
Distrelec Article No.:
110-34-813
Mfr. Part No.:
MD06PZ
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

DIN Connector

Number of Contacts

6

Current

1A

Mount Type

Cable

Connector Gender

Male

Shield Type

Five Sided Shield

Orientation

Straight

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

105°C

Contact Gender

Male

Series

MD

Standards/Approvals

RoHS

Pole Format

6

Housing Material

Self Extinguishing Thermoplastic

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The cable connector is a versatile and reliable solution for your connectivity needs. With its chrome-plated and tinned housing, this plug connector ensures durability and high performance. The 4-pin design allows for secure and stable connections in various applications.

Chrome-plated and tinned housing for enhanced durability

4-pin design for secure and stable connections

Mini DIN connectors for versatile compatibility

Compact size for convenient installation

High quality construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy