Deltron Connectors, MD 8 Pole Straight DIN Connector, 1A, 250V, Cable Male
- RS Stock No.:
- 285-8415
- Distrelec Article No.:
- 110-34-814
- Mfr. Part No.:
- MD08PZ
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 285-8415
- Distrelec Article No.:
- 110-34-814
- Mfr. Part No.:
- MD08PZ
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Gender | Male | |
| Shield Type | Five Sided Shield | |
| Orientation | Straight | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Series | MD | |
| Standards/Approvals | RoHS | |
| Pole Format | 8 | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 1A | ||
Connector Gender Male | ||
Shield Type Five Sided Shield | ||
Orientation Straight | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Series MD | ||
Standards/Approvals RoHS | ||
Pole Format 8 | ||
Housing Material Self Extinguishing Thermoplastic | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IT
The DIN Connector is a plug type connector with 8 poles, designed for cable mounting. It features a straight orientation and utilizes solder terminals for termination. The contacts are made of copper alloy with a tin plating for corrosion resistance and reliable electrical conductivity. The body material is thermoplastic.
RoHS compliant
Without strain relief
Related links
- Deltron Connectors 1A Cable Male
- Deltron Connectors 1A Panel Mount Female
- Deltron Connectors 1A Cable, Panel Mount Female
- Same Sky 1A Cable Male
- Same Sky 1A Through Hole Female
- Schurter 1A Threaded, Cable Male
- Schurter 1A Plug-In, PCB Female
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
