RS PRO 5 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Male
- RS Stock No.:
- 652-722
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 270 unit(s) shipping from 17 May 2027
- Plus 320 unit(s) shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.95 |
| 25 + | £0.86 |
*price indicative
- RS Stock No.:
- 652-722
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Size | 13.5 mm | |
| Connector Gender | Male | |
| Mating Type | Cable | |
| Orientation | Straight | |
| IP Rating | IP40 | |
| DIN Number | DIN 45326 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Current 1A | ||
Mount Type Cable | ||
Connector Size 13.5 mm | ||
Connector Gender Male | ||
Mating Type Cable | ||
Orientation Straight | ||
IP Rating IP40 | ||
DIN Number DIN 45326 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro DIN connectors enable secure signal and current transmission and can be used in various applications to connect devices, including personal computers, audio and video equipment, as well as power, serial, and data connections.
Cable mounting type
Solder type termination
Male DIN connector plug
Related links
- RS PRO 13 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 15.8 mm DIN Connector 1A Cable, Cable Female


