RS PRO 5 Pole Straight 15.8 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Female
- RS Stock No.:
- 556-567
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 146 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.55 | - |
| 10 - 24 | £1.44 | 7% |
| 25 + | £1.28 | 17% |
*price indicative
- RS Stock No.:
- 556-567
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | 15.8 mm | |
| Mating Type | Cable | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| DIN Number | DIN 45326 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size 15.8 mm | ||
Mating Type Cable | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Contact Gender Female | ||
DIN Number DIN 45326 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO DIN Connector, 5 Pole, Female, Cable Mount
This RS PRO DIN Connector is a reliable solution for connecting cables in various electronic applications. Designed with a 5-pole configuration, it ensures secure and efficient transmission of signals. The female connector is ideal for cable mounting, providing flexibility and ease of use in complex wiring systems.
Features and Benefits
Cable Mounting Type: Facilitates easy installation and secure connections in cable assemblies
Offer 4, 5 and 8 Poles: Provides versatility for different application needs
Solder Type Termination: Ensures strong and durable connections
Female DIN Connector Jack: Compatible with a wide range of male connectors
Shielded Design: Protects against electromagnetic interference for reliable performance
ABS Housing Material: Offers durability and resistance to environmental factors
Silver Contact Plating: Enhances conductivity and reduces contact resistance
Applications
Audio and video equipment
Industrial control systems
Telecommunications
Instrumentation
Additional Information
DIN Number: DIN 45326
IP Rating: IP40 for protection against solid objects larger than 1mm
Operating Temperature Range: -20 °C to 85 °C
Current Rating: 1 A
Voltage Rating: 100 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 13 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male


