RS PRO 6 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100 V IP40, Cable, Cable Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£1.17

(exc. VAT)

£1.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 866 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.17
10 - 24£1.08
25 +£0.97

*price indicative

RS Stock No.:
556-565
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

6

Current

1A

Mount Type

Cable

Connector Size

13.5 mm

Connector Gender

Male

Mating Type

Cable

Shield Type

Shielded

Orientation

Straight

IP Rating

IP40

Termination Type

Solder

DIN Number

DIN 45326

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO DIN Connector, 6 Poles, Male, Cable Mount


This RS PRO DIN Connector is designed for reliable and efficient connections in various electronic applications. With a robust construction and versatile pole configuration, it is ideal for use in environments requiring secure and stable connections.

Features and Benefits


Cable Mounting Type: Allows for easy installation and flexibility in various setups

Offer 3,4,5,6,7 and 8 Poles: Provides versatility for different connection needs

Solder Type Termination: Ensures a strong and durable connection

Male DIN Connector Plug: Compatible with standard female sockets for seamless integration

Shielded Design: Reduces electromagnetic interference for clear signal transmission

IP40 Rating: Offers protection against solid objects larger than 1mm

Nickel-Plated Brass Contacts: Enhances conductivity and corrosion resistance

ABS Housing Material: Provides durability and resistance to impact

Applications


Audio and video equipment

Industrial automation systems

Telecommunications

Instrumentation and control systems

Additional Information


Complies with DIN 45326 standard

Operating temperature range from -20 °C to 85 °C

Rated for 1 A current and 100 V voltage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy