RS PRO 4 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100V ac IP40, Bayonet, Cable Male
- RS Stock No.:
- 360-109
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,043 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.23 |
| 10 - 24 | £1.20 |
| 25 + | £1.15 |
*price indicative
- RS Stock No.:
- 360-109
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | 13.5 mm | |
| Connector Gender | Male | |
| Mating Type | Bayonet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN 45326 | |
| Standards/Approvals | UL94 HB | |
| Series | RS PRO | |
| Pole Format | 4 | |
| Housing Material | ABS | |
| Contact Material | Brass | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size 13.5 mm | ||
Connector Gender Male | ||
Mating Type Bayonet | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN 45326 | ||
Standards/Approvals UL94 HB | ||
Series RS PRO | ||
Pole Format 4 | ||
Housing Material ABS | ||
Contact Material Brass | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- TW
The RS Pro DIN Connector enables a secure signal and current transmission. It can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data. It is compliant to UL94-HB standard.
Cable mounting
IP40 protection
Solder type termination
Male DIN connector plug
Related links
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 7 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 5 Pole Straight 14 mm DIN Connector 1A Bayonet, Chassis Mount Female
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female


