RS PRO 5 Pole Straight 14 mm DIN Connector, DIN 45326, 1A, 100V ac IP40, Bayonet, Chassis Mount Female
- RS Stock No.:
- 360-112
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 104 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 24 | £0.96 |
| 25 + | £0.84 |
*price indicative
- RS Stock No.:
- 360-112
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 5 | |
| Mount Type | Chassis Mount | |
| Current | 1A | |
| Connector Size | 14 mm | |
| Mating Type | Bayonet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| DIN Number | DIN 45326 | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL 94 V-0 | |
| Pole Format | 5 | |
| Housing Material | ABS | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 5 | ||
Mount Type Chassis Mount | ||
Current 1A | ||
Connector Size 14 mm | ||
Mating Type Bayonet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
DIN Number DIN 45326 | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL 94 V-0 | ||
Pole Format 5 | ||
Housing Material ABS | ||
Contact Plating Nickel Plated | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
RS PRO DIN Connector, 5-Pole Chassis Mount
This RS PRO DIN Connector is designed for secure signal and current transmission, ideal for connecting devices such as personal computers, audio, and video equipment. Its main benefit is reliable connectivity in various applications.
Features and Benefits
Panel mounting type ensures easy installation and stability
5 poles provide versatile connectivity options
Solder type termination offers secure and durable connections
Shielded design reduces interference for clear signal transmission
Nickel-plated copper contacts enhance conductivity and corrosion resistance
ABS housing material provides durability and protection
Applications
Audio and video equipment
Personal computers
Data transmission devices
Power connections
Additional Information
Complies with DIN 45326 standards
Operating temperature range: -20 °C to 85 °C
Current rating: 1 A, Voltage rating: 100 V AC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 7 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 5 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 5 Pole Straight 15.8 mm DIN Connector 1A Cable, Cable Female
- RS PRO 3 Pole Straight Miniature DIN Socket 100V ac Chassis Mount Female


