RS PRO, YE-1153RS 3 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100V IP40, Cable, Cable Male
- RS Stock No.:
- 556-564
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 571 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.13 |
| 10 - 24 | £1.04 |
| 25 + | £0.94 |
*price indicative
- RS Stock No.:
- 556-564
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | 13.5 mm | |
| Connector Gender | Male | |
| Mating Type | Cable | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| DIN Number | DIN 45326 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | YE-1153RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size 13.5 mm | ||
Connector Gender Male | ||
Mating Type Cable | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
DIN Number DIN 45326 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series YE-1153RS | ||
- COO (Country of Origin):
- TW
RS PRO DIN Connector, Cable Mount, Male Plug
This RS PRO DIN Connector is designed for reliable cable mounting applications. It features a male plug configuration, making it ideal for connecting various electronic devices. The connector is shielded to ensure signal integrity and is suitable for use in environments where protection against dust and moisture is required.
Features and Benefits
Cable Mounting Type: Allows for easy installation and secure connections in cable assemblies
Offer 3,4,5,6,7 and 8 Poles: Provides flexibility for different connection needs
Solder Type Termination: Ensures a strong and durable connection
Male DIN Connector Plug: Compatible with a wide range of devices and systems
Applications
Audio equipment
Industrial control systems
Telecommunications
Additional Information
DIN Number: DIN 45326
IP Rating: IP40 for protection against solid objects
Contact Material: Brass with nickel plating for enhanced conductivity and corrosion resistance
Operating Temperature Range: -20 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 7 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 13 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female


