RS PRO 5 Pole Straight 13.5 mm DIN Connector, DIN 45326, 1A, 100V ac IP40, Bayonet, Cable Male
- RS Stock No.:
- 360-110
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.26
(exc. VAT)
£1.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,211 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.26 |
| 10 - 24 | £1.20 |
| 25 + | £1.16 |
*price indicative
- RS Stock No.:
- 360-110
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 5 | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Size | 13.5 mm | |
| Connector Gender | Male | |
| Mating Type | Bayonet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN 45326 | |
| Contact Gender | Male | |
| Series | RS PRO | |
| Standards/Approvals | UL94 HB | |
| Housing Material | ABS | |
| Pole Format | 5 | |
| Contact Plating | Nickel Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 5 | ||
Current 1A | ||
Mount Type Cable | ||
Connector Size 13.5 mm | ||
Connector Gender Male | ||
Mating Type Bayonet | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN 45326 | ||
Contact Gender Male | ||
Series RS PRO | ||
Standards/Approvals UL94 HB | ||
Housing Material ABS | ||
Pole Format 5 | ||
Contact Plating Nickel Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO DIN Connector, 5 Contacts
The RS PRO DIN Connector is designed for secure signal and current transmission, making it ideal for connecting devices such as personal computers, audio, and video equipment. Its robust construction ensures reliable performance in various applications.
Features and Benefits
Cable mounting type: Easy installation and secure fit
Solder type termination: Reliable and durable connections
Male DIN connector plug: Compatible with standard female sockets
Shielded design: Reduces electromagnetic interference
Nickel-plated brass contacts: Enhanced conductivity and corrosion resistance
ABS housing material: Durable and lightweight
Applications
Consumer electronics
Audio and video equipment
Computing devices
Industrial control systems
Additional Information
DIN Number: DIN 45326
IP Rating: IP40 for protection against solid objects
Operating Temperature: -20 °C to 85 °C
Voltage Rating: 100 V AC
Current Rating: 1 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 7 Pole Straight 13.5 mm DIN Connector 1A Bayonet, Cable Male
- RS PRO 5 Pole Straight 14 mm DIN Connector 1A Bayonet, Chassis Mount Female
- RS PRO DIN 45326 100V IP40 Cable Male
- RS PRO 5 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 8 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male
- RS PRO 4 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Female
- RS PRO 6 Pole Straight 13.5 mm DIN Connector 1A Cable, Cable Male


