Deltron Connectors, MD 6 Pole Straight DIN Socket, 1A, 250V ac, Cable, Panel Mount Female
- RS Stock No.:
- 288-4873
- Distrelec Article No.:
- 110-36-058
- Mfr. Part No.:
- MD06SG
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.18 |
*price indicative
- RS Stock No.:
- 288-4873
- Distrelec Article No.:
- 110-36-058
- Mfr. Part No.:
- MD06SG
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mating Type | Cable | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Series | MD | |
| Standards/Approvals | RoHS | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Pole Format | 6 | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mating Type Cable | ||
Orientation Straight | ||
Voltage 250V ac | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Series MD | ||
Standards/Approvals RoHS | ||
Housing Material Self Extinguishing Thermoplastic | ||
Pole Format 6 | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Mini DIN Device socket 180° is a high-quality connector designed for various electronic applications. With durable materials and reliable construction, this product is a great choice for connecting devices securely and efficiently.
Mini DIN Device socket 180° design for secure connections
Self extinguishing thermoplastic insulators for safety
Contacts made of copper alloy for optimal conductivity
Tin plated / Gold Flash contact finish for corrosion resistance
Test voltage V.r.m.s./NM 500 V at 1 minute for reliable performance
Working voltage of 250 V AC for versatility
Insulation resistance of ≥ 1 GV at 500 V for durability
Operating temperature from -55°C to +105°C for flexibility
Quality class 3 with 50 mating cycles for longevity
Related links
- Deltron Connectors 1A Cable Male
- Deltron Connectors 1A Cable Male
- Deltron Connectors 1A Panel Mount Female
- RS PRO 6 Pole Straight Miniature DIN Socket 100V ac, Panel Mount Female
- RS PRO 3 Pole Straight Miniature DIN Socket 100V ac, Panel Mount Female
- RS PRO 6 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 5 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 3 Pole Straight Miniature DIN Socket 100V ac Chassis Mount Female
