Deltron Connectors, MD 4 Pole Right Angle DIN Connector, 1A, 250V, Panel Mount Female
- RS Stock No.:
- 285-8413
- Distrelec Article No.:
- 110-36-056
- Mfr. Part No.:
- MD04SG
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.26 |
*price indicative
- RS Stock No.:
- 285-8413
- Distrelec Article No.:
- 110-36-056
- Mfr. Part No.:
- MD04SG
- Brand:
- Deltron Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Connector Gender | Female | |
| Shield Type | Five Sided Shield | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Series | MD | |
| Standards/Approvals | RoHS | |
| Housing Material | Self Extinguishing Thermoplastic | |
| Pole Format | 4 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Mount Type Panel Mount | ||
Current 1A | ||
Connector Gender Female | ||
Shield Type Five Sided Shield | ||
Orientation Right Angle | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Series MD | ||
Standards/Approvals RoHS | ||
Housing Material Self Extinguishing Thermoplastic | ||
Pole Format 4 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- JP
The Mini DIN Connector is a versatile and reliable option for your electronic connections. With a sleek design and high-quality materials, it ensures a secure and stable connection for your devices.
Provides 4 positions for connecting multiple devices
Chromated shell for enhanced durability and longevity
Tinned shell for excellent conductivity and signal transmission
Compact design for space-saving installation
Ideal for audio and video applications
