binder, 694 4 Pole Straight DIN Connector, 20A, 400V IP65, Panel Male
- RS Stock No.:
- 564-544
- Distrelec Article No.:
- 144-56-620
- Mfr. Part No.:
- 99 0711 00 05
- Brand:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.90
(exc. VAT)
£32.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £26.90 |
| 10 + | £24.75 |
*price indicative
- RS Stock No.:
- 564-544
- Distrelec Article No.:
- 144-56-620
- Mfr. Part No.:
- 99 0711 00 05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | DIN Connector | |
| Number of Contacts | 4 | |
| Current | 20A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 400V | |
| IP Rating | IP65 | |
| Termination Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | 694 | |
| Standards/Approvals | CHINA RoHS, VDE, RoHS, ESTI+, REACH | |
| Housing Material | Polyamide | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type DIN Connector | ||
Number of Contacts 4 | ||
Current 20A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 400V | ||
IP Rating IP65 | ||
Termination Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series 694 | ||
Standards/Approvals CHINA RoHS, VDE, RoHS, ESTI+, REACH | ||
Housing Material Polyamide | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Related links
- binder 6A Panel Male
- binder Connector Cable Plug IP65, 694 Series
- binder Panel IP65, 694 Series
- binder Socket Cable Socket IP65, 694 Series
- binder Circular Connector Cable Socket IP67, 620 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Socket Cable Female 423 Series
