binder, 694 12 Pole Straight DIN Connector, 6A, 250V IP65, Panel Male
- RS Stock No.:
- 564-548
- Distrelec Article No.:
- 144-56-679
- Mfr. Part No.:
- 99 0719 00 13
- Brand:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.88
(exc. VAT)
£31.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.88 |
| 10 + | £23.81 |
*price indicative
- RS Stock No.:
- 564-548
- Distrelec Article No.:
- 144-56-679
- Mfr. Part No.:
- 99 0719 00 13
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 12 | |
| Product Type | DIN Connector | |
| Mount Type | Panel | |
| Current | 6A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Series | 694 | |
| Standards/Approvals | REACH, RoHS, CHINA RoHS | |
| Housing Material | Polyamide | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 12 | ||
Product Type DIN Connector | ||
Mount Type Panel | ||
Current 6A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Series 694 | ||
Standards/Approvals REACH, RoHS, CHINA RoHS | ||
Housing Material Polyamide | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
Related links
- binder 20A Panel Male
- binder Industrial Circular Connector Panel IP65, 694 Series
- binder Industrial Circular Connector Cable Female 694 Series
- binder Industrial Circular Connector Socket 694 Series
- binder Connector Cable Plug IP65, 694 Series
- binder 4 Pole Straight Miniature DIN Plug 250V Panel Mount Male
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- binder Panel IP65, 694 Series
