binder Connector, 5 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP65, 694 Series

Subtotal (1 unit)*

£20.97

(exc. VAT)

£25.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 01 December 2025
  • Plus 23 unit(s) shipping from 01 December 2025
  • Plus 20 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.97

*price indicative

RS Stock No.:
285-7115
Distrelec Article No.:
144-56-604
Mfr. Part No.:
99 0709 00 05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

694

COO (Country of Origin):
DE
The cable connector is designed for use in machines and provides a secure and reliable connection. With a screw locking system and an IP 65 degree of protection, it offers superior durability and resistance to the elements. The integrated strain relief ensures that the cable is securely held in place, even in harsh operating conditions. With a maximum wire gauge of 2.5mm, it is suitable for a wide range of applications. The angled connector can be adjusted to 8 different positions, providing flexibility in installations. This cable connector is available in a male or female design, making it suitable for a variety of wiring configurations. Trust this reliable and high-quality connector for your machine applications.

Screw locking system for secure and reliable connection
IP 65 degree of protection for durability and resistance to the elements
Integrated strain relief for secure cable connection
Maximum wire gauge of 2.5mm for versatility in applications
Adjustable angled connector with 8 different positions for flexible installations
Available in male and female designs for various wiring configurations

Related links