binder Socket, 5 Contacts, Cable Mount, 12mm Connector, Socket, Female, IP65, 694 Series

Subtotal (1 unit)*

£24.84

(exc. VAT)

£29.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.84

*price indicative

RS Stock No.:
285-7116
Distrelec Article No.:
144-56-612
Mfr. Part No.:
99 0710 00 05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65

Series

694

COO (Country of Origin):
DE
The cable socket is a 5-pin socket with 5 contacts, rated for 20A at 400V. It has an IP65 rating, indicating protection against dust and low-pressure water jets from any direction.

Operating temperature -40 to 100 °C
Cable entry maximum 12 mm
Cable entry minimum 8 mm

Related links