binder Socket, 5 Contacts, Cable Mount, Socket, Female, IP67, 423 Series
- RS Stock No.:
- 285-7124
- Distrelec Article No.:
- 144-02-858
- Mfr. Part No.:
- 99 5114 00 05
- Brand:
- binder
Subtotal (1 unit)*
£14.97
(exc. VAT)
£17.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 121 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.97 |
*price indicative
- RS Stock No.:
- 285-7124
- Distrelec Article No.:
- 144-02-858
- Mfr. Part No.:
- 99 5114 00 05
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 423 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 423 | ||
- COO (Country of Origin):
- DE
The Mini Connector Socket with 5 contacts has high contact safety through multiple contact. It has very good EMC properties with simple assembly of shield.
RoHS compliant
Robust metal design
High IP protection class
Robust metal design
High IP protection class
Related links
- Binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Socket Cable Mount Female 423 Series
- binder Socket Cable Mount Socket IP65, 694 Series
- binder Circular Connector Cable Mount Plug IP67, 423 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP40, 678 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
