binder Socket, 7 Contacts, Cable Mount, Socket, Female, IP67, 423 Series
- RS Stock No.:
- 285-7125
- Distrelec Article No.:
- 144-02-861
- Mfr. Part No.:
- 99 5126 00 07
- Brand:
- binder
Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 30 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.60 |
*price indicative
- RS Stock No.:
- 285-7125
- Distrelec Article No.:
- 144-02-861
- Mfr. Part No.:
- 99 5126 00 07
- Brand:
- binder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 423 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 423 | ||
- COO (Country of Origin):
- DE
The female cable connector with cable clamp is designed for 4-6mm cable outlets and features a pole of 7. With silver-plated contacts and a screw-locking connector system, this product ensures a secure and reliable connection. The IP67 rating provides protection against dust and water, making it suitable for various environments.
Designed for cable outlets of 4-6mm, ensuring compatibility with a range of cables
Screw-locking connector system for a secure and stable connection
IP67 rating for protection against dust and water, ideal for outdoor use
Silver-plated contacts for enhanced conductivity and corrosion resistance
Pole of 7 for versatile use in different applications
Screw-locking connector system for a secure and stable connection
IP67 rating for protection against dust and water, ideal for outdoor use
Silver-plated contacts for enhanced conductivity and corrosion resistance
Pole of 7 for versatile use in different applications
Related links
- binder Circular Connector Cable Mount Plug IP67, 423 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Socket Cable Mount Female 423 Series
- binder Circular Connector Cable Mount Plug IP67, 423 Series
- Binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
- binder Circular Connector Cable Mount Socket IP67, 423 Series
